There are no models available for this part yet.
Overview of WF08P684JTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WF08P684JTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WF08P-680K-5%
|
TME | Resistor: thick film, high power, SMD, 0805, 680kΩ, 250mW, ±5% Min Qty: 100 | 14800 |
|
$0.0036 / $0.0166 | Buy Now |
CAD Models for WF08P684JTL by Walsin Technology Corporation
Part Data Attributes for WF08P684JTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
680000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for WF08P684JTL
This table gives cross-reference parts and alternative options found for WF08P684JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08P684JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805JT680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF08P684JTL vs RPC0805JT680K |
SWR05JBEV6803 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | WF08P684JTL vs SWR05JBEV6803 |
RMCS0805JT680K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WF08P684JTL vs RMCS0805JT680K-HP |
FPS05JV-684 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WF08P684JTL vs FPS05JV-684 |
CR-05JPA--680K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WF08P684JTL vs CR-05JPA--680K |
CPW21-684-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WF08P684JTL vs CPW21-684-JL |
FPS05JW-684 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WF08P684JTL vs FPS05JW-684 |
MR08X684JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08P684JTL vs MR08X684JQL |
TFP0805R6803JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08P684JTL vs TFP0805R6803JA-T5 |
RMCP0805JT680K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF08P684JTL vs RMCP0805JT680K |