WF08P6R8JTL
Walsin Technology Corporation
Description: RESISTOR, 0.25W, 5%, 100ppm, 6.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of WF08P6R8JTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WF08P6R8JTL by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # WF08P-6R8-5%
TME Resistor: thick film, high power, SMD, 0805, 6.8Ω, 250mW, ±5% Min Qty: 100 17500
  • 100 $0.0167
  • 500 $0.0103
  • 1,000 $0.0051
  • 5,000 $0.0041
  • 15,000 $0.0036
$0.0036 / $0.0167 Buy Now

CAD Models for WF08P6R8JTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF08P6R8JTL by Walsin Technology Corporation

WF08P6R8JTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
6.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. WF08P6R8JTL
    Walsin Technology Corporation
    RESISTOR, 0.25W, 5%, 100ppm, 6.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF08P6R8JTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF08P6R8JTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF08P6R8JTL would you like to use for your alert(s)?
  • Please alert me when WF08P6R8JTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF08P6R8JTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF08P6R8JTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF08P6R8JTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF08P6R8JTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF08P6R8JTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: