Part Details for WF08Y2490FTS by Walsin Technology Corporation
Overview of WF08Y2490FTS by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08Y2490FTS
WF08Y2490FTS CAD Models
WF08Y2490FTS Part Data Attributes:
|
WF08Y2490FTS
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08Y2490FTS
Walsin Technology Corporation
Fixed Resistor, 0.125W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
JESD-609 Code | e4 | |
Manufacturer Series | WF08Y | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08Y2490FTS
This table gives cross-reference parts and alternative options found for WF08Y2490FTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Y2490FTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC08052490FB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 249ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | WF08Y2490FTS vs MC08052490FB |
NMCR08052491%R | RESISTOR, 0.125W, 1%, 100ppm, 249ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF08Y2490FTS vs NMCR08052491%R |
WF08Y2490FTG | Fixed Resistor, 0.125W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08Y2490FTS vs WF08Y2490FTG |
WCR0805-2490-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 249ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | WF08Y2490FTS vs WCR0805-2490-F-P-LT |
WF08Y2490FBS | Fixed Resistor, 0.125W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08Y2490FTS vs WF08Y2490FBS |
WF08Y2490FBK | Fixed Resistor, 0.125W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08Y2490FTS vs WF08Y2490FBK |
NMCR08052491%G | RESISTOR, 0.125W, 1%, 100ppm, 249ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF08Y2490FTS vs NMCR08052491%G |