WF12H3303DTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of WF12H3303DTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WF12H3303DTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12H3303DTL by Walsin Technology Corporation

WF12H3303DTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V):200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. WF12H3303DTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WF12H3303DTL

This table gives cross-reference parts and alternative options found for WF12H3303DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12H3303DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCR1206G-330KDI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 330000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components WF12H3303DTL vs PCR1206G-330KDI
CR1206G-330KDI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 330000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components WF12H3303DTL vs CR1206G-330KDI
DSC1206AS330KDPB Fixed Resistor, Thick Film, 0.33W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors WF12H3303DTL vs DSC1206AS330KDPB
CR1206F-330KDPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors WF12H3303DTL vs CR1206F-330KDPB
CR1206G-330KDI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors WF12H3303DTL vs CR1206G-330KDI
PCR1206F-330KDIPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, TT Electronics Resistors WF12H3303DTL vs PCR1206F-330KDIPB
CR1206F-330KDPB RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 330000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components WF12H3303DTL vs CR1206F-330KDPB
CR1206G-330KDICECC40401-008 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 330000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components WF12H3303DTL vs CR1206G-330KDICECC40401-008
DSC1206330KDPB Fixed Resistor, Thick Film, 0.33W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors WF12H3303DTL vs DSC1206330KDPB
CR1206F-330KDPBCECC40401-008 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors WF12H3303DTL vs CR1206F-330KDPBCECC40401-008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12H3303DTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12H3303DTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12H3303DTL would you like to use for your alert(s)?
  • Please alert me when WF12H3303DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12H3303DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12H3303DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12H3303DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12H3303DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12H3303DTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: