Part Details for WF12K2003BTL by Walsin Technology Corporation
Overview of WF12K2003BTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF12K2003BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WF12K2003BTLTR-ND
|
DigiKey | RES 200K OHM 0.01% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0695 | Buy Now |
Part Details for WF12K2003BTL
WF12K2003BTL CAD Models
WF12K2003BTL Part Data Attributes
|
WF12K2003BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12K2003BTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE; HIGH PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12K2003BTL
This table gives cross-reference parts and alternative options found for WF12K2003BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12K2003BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/8C2003BTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12K2003BTL vs RGC1/8C2003BTP |
RGC1/8C204BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12K2003BTL vs RGC1/8C204BB |
FCF06BW-2003PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12K2003BTL vs FCF06BW-2003PW |
FCF06BT-2003PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12K2003BTL vs FCF06BT-2003PW |
FCF06BV-2003P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12K2003BTL vs FCF06BV-2003P |
CR-06BEB--200K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12K2003BTL vs CR-06BEB--200K |
CR-06BED--200K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12K2003BTL vs CR-06BED--200K |
RGC1/8C204BTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12K2003BTL vs RGC1/8C204BTP |
CR-06BEF--200K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12K2003BTL vs CR-06BEF--200K |
RS73G2BTTD2003B | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12K2003BTL vs RS73G2BTTD2003B |