Part Details for WF12P47R0FTL by Walsin Technology Corporation
Overview of WF12P47R0FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF12P47R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0759
|
Newark | Res, 47R, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:47Ohm, Product Range:Wf12P Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WF12P47R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6460 |
|
$0.0310 / $0.0880 | Buy Now |
DISTI #
03AC3935
|
Newark | Res, 47R, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:47Ohm, Product Range:Wf12P Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WF12P47R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0180 | Buy Now |
Part Details for WF12P47R0FTL
WF12P47R0FTL CAD Models
WF12P47R0FTL Part Data Attributes
|
WF12P47R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P47R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P47R0FTL
This table gives cross-reference parts and alternative options found for WF12P47R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P47R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K470FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P47R0FTL vs RAG06K470FT |
RAG06K470FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P47R0FTL vs RAG06K470FTG |
AC1206FR-7W47RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P47R0FTL vs AC1206FR-7W47RL |
RPC1206FT47R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P47R0FTL vs RPC1206FT47R0-HP |
RMH12FT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WF12P47R0FTL vs RMH12FT47R0 |
RAG06K470FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P47R0FTL vs RAG06K470FCG |
RMCS1206FT47R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P47R0FTL vs RMCS1206FT47R0-HP |
WHPC1206-47RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF12P47R0FTL vs WHPC1206-47RFT5 |
RAG06K470FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P47R0FTL vs RAG06K470FTL |
NRCPS12F470TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12P47R0FTL vs NRCPS12F470TRQYF |