Part Details for WF12P6800FTL by Walsin Technology Corporation
Overview of WF12P6800FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P6800FTL
WF12P6800FTL CAD Models
WF12P6800FTL Part Data Attributes:
|
WF12P6800FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P6800FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P6800FTL
This table gives cross-reference parts and alternative options found for WF12P6800FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P6800FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K681FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P6800FTL vs RAG06K681FTG |
TFP1206R6800FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | WF12P6800FTL vs TFP1206R6800FA-T5 |
FPS06FT-6800 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P6800FTL vs FPS06FT-6800 |
PWR12F6800TEU | Fixed Resistor, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WF12P6800FTL vs PWR12F6800TEU |
SR1206FR-7W680RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P6800FTL vs SR1206FR-7W680RL |
RAG06K681FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P6800FTL vs RAG06K681FB |
AC1206FR-7W680RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P6800FTL vs AC1206FR-7W680RL |
RMCH32K681FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P6800FTL vs RMCH32K681FTP |
RPC1206FT680R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P6800FTL vs RPC1206FT680R-HP |
RAG06K681FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P6800FTL vs RAG06K681FBG |