Part Details for WF12P6801FTL by Walsin Technology Corporation
Overview of WF12P6801FTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF12P6801FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3945
|
Newark | Res, 6K8, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:6.8Kohm, Product Range:Wf12P Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WF12P6801FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
02AC0769
|
Newark | Res, 6K8, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:6.8Kohm, Product Range:Wf12P Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WF12P6801FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0300 / $0.0870 | Buy Now |
DISTI #
2670394
|
element14 Asia-Pacific | RES, 6K8, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10 |
|
$0.0316 / $0.0743 | Buy Now |
DISTI #
2670394RL
|
element14 Asia-Pacific | RES, 6K8, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 10 |
|
$0.0316 / $0.0375 | Buy Now |
DISTI #
2669119
|
element14 Asia-Pacific | RES, 6K8, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0309 | Buy Now |
DISTI #
2669119
|
Farnell | RES, 6K8, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0173 / $0.0240 | Buy Now |
DISTI #
2670394RL
|
Farnell | RES, 6K8, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.0245 / $0.0286 | Buy Now |
DISTI #
2670394
|
Farnell | RES, 6K8, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0245 / $0.0408 | Buy Now |
Part Details for WF12P6801FTL
WF12P6801FTL CAD Models
WF12P6801FTL Part Data Attributes
|
WF12P6801FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P6801FTL
Walsin Technology Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 6800ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P6801FTL
This table gives cross-reference parts and alternative options found for WF12P6801FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P6801FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F6801T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF12P6801FTL vs HP06W2F6801T5E |
FPS06FT-6801 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P6801FTL vs FPS06FT-6801 |
RPC1206FT6K80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P6801FTL vs RPC1206FT6K80-HP |
RAG06K682FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P6801FTL vs RAG06K682FT |
RAG06K682FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P6801FTL vs RAG06K682FC |
PWR12F6801TEU | Fixed Resistor, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WF12P6801FTL vs PWR12F6801TEU |
SR1206FR-7W6K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P6801FTL vs SR1206FR-7W6K8L |
RMCH32K682FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P6801FTL vs RMCH32K682FB |
RAG06K682FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P6801FTL vs RAG06K682FB |
NRCPS12F6801TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12P6801FTL vs NRCPS12F6801TRQYF |