Part Details for WF12P8202FTL by Walsin Technology Corporation
Overview of WF12P8202FTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF12P8202FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2670399
|
Farnell | RES, 82K, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 18 |
|
$0.0194 | Buy Now |
DISTI #
2670399RL
|
Farnell | RES, 82K, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 6 Days Container: Reel | 18 |
|
$0.0194 | Buy Now |
DISTI #
2669124
|
Farnell | RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0087 / $0.0156 | Buy Now |
Part Details for WF12P8202FTL
WF12P8202FTL CAD Models
WF12P8202FTL Part Data Attributes
|
WF12P8202FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P8202FTL
Walsin Technology Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 82000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P8202FTL
This table gives cross-reference parts and alternative options found for WF12P8202FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P8202FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS06FV-8202 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P8202FTL vs FPS06FV-8202 |
MCWF12P8202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | WF12P8202FTL vs MCWF12P8202FTL |
AC1206FR-3W82KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P8202FTL vs AC1206FR-3W82KL |
RMCH32K823FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P8202FTL vs RMCH32K823FB |
RAG06K823FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P8202FTL vs RAG06K823FCG |
WHPC1206-82KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF12P8202FTL vs WHPC1206-82KFT5 |
SR1206FR-7W82KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P8202FTL vs SR1206FR-7W82KL |
WHPC1206-82KFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 82000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WF12P8202FTL vs WHPC1206-82KFT5 |
RAG06K823FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P8202FTL vs RAG06K823FTG |
HP06W2F8202T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF12P8202FTL vs HP06W2F8202T5E |