Part Details for WF25P1000FTL by Walsin Technology Corporation
Overview of WF25P1000FTL by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF25P1000FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8314
|
Newark | Surface Mount Chip Resistor, Wf25P Series, 100 Ohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P1000FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1340 |
|
$0.1140 / $0.2550 | Buy Now |
DISTI #
58Y7136
|
Newark | Surface Mount Chip Resistor, Wf25P Series, 100 Ohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P1000FTL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0710 | Buy Now |
DISTI #
2502819
|
element14 Asia-Pacific | RES, 100R, 1%, 300V, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1390 |
|
$0.1396 / $0.3236 | Buy Now |
DISTI #
2502819RL
|
element14 Asia-Pacific | RES, 100R, 1%, 300V, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1390 |
|
$0.1396 / $0.2239 | Buy Now |
DISTI #
2498184
|
element14 Asia-Pacific | RES, 100R, 1%, 300V, 2512, THICK FILM RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0694 / $0.1367 | Buy Now |
DISTI #
2502819
|
Farnell | RES, 100R, 1%, 300V, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 1340 |
|
$0.1230 / $0.1779 | Buy Now |
DISTI #
2502819RL
|
Farnell | RES, 100R, 1%, 300V, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 6 Days Container: Reel | 1340 |
|
$0.1230 / $0.1478 | Buy Now |
DISTI #
2498184
|
Farnell | RES, 100R, 1%, 300V, 2512, THICK FILM RoHS: Compliant Min Qty: 4000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0877 / $0.1207 | Buy Now |
Part Details for WF25P1000FTL
WF25P1000FTL CAD Models
WF25P1000FTL Part Data Attributes:
|
WF25P1000FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25P1000FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for WF25P1000FTL
This table gives cross-reference parts and alternative options found for WF25P1000FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25P1000FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW100F1000TRF | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | WF25P1000FTL vs NRCW100F1000TRF |
HP122WF1000T4E | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF25P1000FTL vs HP122WF1000T4E |
FPF25FY-1000 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | WF25P1000FTL vs FPF25FY-1000 |
TFP2512R1000FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | WF25P1000FTL vs TFP2512R1000FA-T4 |