Part Details for WF25P10R0FTL by Walsin Technology Corporation
Overview of WF25P10R0FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF25P10R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8313
|
Newark | Surface Mount Chip Resistor, Wf25P Series, 10 Ohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P10R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5098 |
|
$0.1180 / $0.2610 | Buy Now |
DISTI #
58Y7135
|
Newark | Surface Mount Chip Resistor, Wf25P Series, 10 Ohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P10R0FTL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0730 | Buy Now |
DISTI #
WF25P10R0FTL
|
TME | Resistor: thick film, SMD, 2512, 10Ω, 2W, ±1%, -55÷155°C Min Qty: 10 | 0 |
|
$0.0498 / $0.2416 | RFQ |
Part Details for WF25P10R0FTL
WF25P10R0FTL CAD Models
WF25P10R0FTL Part Data Attributes
|
WF25P10R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25P10R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for WF25P10R0FTL
This table gives cross-reference parts and alternative options found for WF25P10R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25P10R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP122WF100JT4E | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF25P10R0FTL vs HP122WF100JT4E |
FPF25FX-10R0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | WF25P10R0FTL vs FPF25FX-10R0 |
HP122WF100JT5E | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WF25P10R0FTL vs HP122WF100JT5E |
TFP2512R10R0FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | WF25P10R0FTL vs TFP2512R10R0FA-T4 |
NRCW100F10R0TRF | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | WF25P10R0FTL vs NRCW100F10R0TRF |