There are no models available for this part yet.
Overview of WF25P2201FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WF25P2201FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y8321
|
Newark | Surface Mount Chip Resistor, Wf25P Series, 2.2 Kohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P2201FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3805 |
|
$0.1160 / $0.2600 | Buy Now | |
DISTI #
58Y7143
|
Newark | Surface Mount Chip Resistor, Wf25P Series, 2.2 Kohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P2201FTL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0730 | Buy Now |
CAD Models for WF25P2201FTL by Walsin Technology Corporation
Part Data Attributes for WF25P2201FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for WF25P2201FTL
This table gives cross-reference parts and alternative options found for WF25P2201FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25P2201FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW100F2201TRF | Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | WF25P2201FTL vs NRCW100F2201TRF |
CRM2512AFX-2201ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | WF25P2201FTL vs CRM2512AFX-2201ELF |
Related Parts for WF25P2201FTL
-
CR2512-2W-2491FTFixed Resistors
-
CC0805JRNPO9BN101Fixed Capacitors
-
FX23-60P-0.5SV20Headers and Edge Type Connectors
-
SDR0604-271KLFixed Inductors
-
DMTH6005LK3Q-13Power Field-Effect Transistors
-
MMA02040E1652BB300Thin Film Resistors
-
BLM18PG471SN1DData Line Filters
-
ST72F321J9T6Microcontrollers
-
232-234Terminals and Terminal Blocks