There are no models available for this part yet.
Overview of WF25P3R30FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WF25P3R30FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y8322
|
Newark | Surface Mount Chip Resistor, Wf25P Series, 3.3 Ohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P3R30FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.1160 / $0.2600 | Buy Now | |
DISTI #
58Y7144
|
Newark | Surface Mount Chip Resistor, Wf25P Series, 3.3 Ohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P3R30FTL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0730 | Buy Now |
CAD Models for WF25P3R30FTL by Walsin Technology Corporation
Part Data Attributes for WF25P3R30FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for WF25P3R30FTL
This table gives cross-reference parts and alternative options found for WF25P3R30FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25P3R30FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS2512AFX-3R30ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | WF25P3R30FTL vs CRS2512AFX-3R30ELF |
NRCW100F3R30TRF | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | WF25P3R30FTL vs NRCW100F3R30TRF |
TFP2512R3R30FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | WF25P3R30FTL vs TFP2512R3R30FA-T4 |
CRM2512AFX-3R30ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | WF25P3R30FTL vs CRM2512AFX-3R30ELF |
Related Parts for WF25P3R30FTL
-
LRC-LRF3WLF-01-R010-FFixed Resistors
-
YP0AH101K060DAMD0HFixed Capacitors
-
1N4148WSRectifier Diodes
-
P0397NLTFixed Inductors
-
SPC5674FF3MVY3Microcontrollers
-
BZT52B3V3SZener Diodes
-
ZHT431FMTALinear Regulator ICs
-
MMBT4401Small Signal Bipolar Transistors
-
UCC2895DWTRSwitching Regulator or Controllers