Part Details for WFH160L75RJ by Ohmite Mfg Co
Overview of WFH160L75RJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WFH160L75RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 75 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 41 |
|
$18.4608 / $19.2000 | Buy Now |
|
Quest Components | 32 |
|
$20.0000 / $20.8000 | Buy Now |