Part Details for WFH160L75RJE by Ohmite Mfg Co
Overview of WFH160L75RJE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WFH160L75RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7785
|
Newark | Al Housed 160W 75.00 Ohms 5%/ Box Rohs Compliant: Yes |Ohmite WFH160L75RJE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4300 / $27.8400 | Buy Now |
DISTI #
WFH160L75RJE-ND
|
DigiKey | RES CHAS MNT 75 OHM 5% 160W Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2760 | Buy Now |
DISTI #
588-WFH160L75RJE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 160watt 75ohm 5% High Power RoHS: Compliant | 0 |
|
$28.2700 | Order Now |
DISTI #
70588521
|
RS | AL HOUSED 160W 75.00 OHMS 5% | Ohmite WFH160L75RJE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 75 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount RoHS: Compliant | 0 |
|
$24.7100 / $50.4200 | Buy Now |
|
Master Electronics | Res Wirewound 75 Ohm 5% 160W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount RoHS: Compliant | 0 |
|
$24.7100 / $50.4200 | Buy Now |
Part Details for WFH160L75RJE
WFH160L75RJE CAD Models
WFH160L75RJE Part Data Attributes
|
WFH160L75RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WFH160L75RJE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 160W, 75ohm, 5% +/-Tol, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE: 1200V | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 12.6 mm | |
Package Length | 70 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 51 mm | |
Rated Power Dissipation (P) | 160 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |