Part Details for WFH90L100JE by Ohmite Mfg Co
Overview of WFH90L100JE by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WFH90L100JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P9900
|
Newark | Wirewound Res.-Chassis Mt. 90Watt 100Ohm 5% High Rohs Compliant: Yes |Ohmite WFH90L100JE RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$44.9500 / $47.3800 | Buy Now |
DISTI #
79K0053
|
Newark | Al Housed 90W 100 Ohms 5%/Box Rohs Compliant: Yes |Ohmite WFH90L100JE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0900 / $26.4300 | Buy Now |
DISTI #
2485-WFH90L100JE-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 90W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$8.3800 | Buy Now |
DISTI #
2266-WFH90L100JE-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 90W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$29.2200 | Buy Now |
DISTI #
WFH90L100JE-ND
|
DigiKey | AL HOUSED 90W 100 OHMS 5% Min Qty: 50 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$26.8460 | Buy Now |
DISTI #
588-WFH90L100JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 90watt 100ohm 5% High Power RoHS: Compliant | 6 |
|
$26.8400 / $31.9000 | Buy Now |
DISTI #
70588523
|
RS | RES CHAS MNT 100 OHM 5% 90W | Ohmite WFH90L100JE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 90W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount RoHS: Compliant |
21 In Stock 25 Factory Stock |
|
$27.1300 / $46.1000 | Buy Now |
DISTI #
16865135
|
Verical | Res Wirewound 100 Ohm 5% 90W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$47.8700 | Buy Now |
DISTI #
51648973
|
Verical | Res Wirewound 100 Ohm 5% 90W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1304 | Americas - 9 |
|
$35.9840 / $59.9300 | Buy Now |
Part Details for WFH90L100JE
WFH90L100JE CAD Models
WFH90L100JE Part Data Attributes
|
WFH90L100JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WFH90L100JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 90W, 100ohm, 5% +/-Tol, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE: 1200V | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 12.6 mm | |
Package Length | 70 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 51 mm | |
Rated Power Dissipation (P) | 90 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |