WFMA20109L000FEA
Vishay Intertechnologies
Description: Fixed Resistor,

Overview of WFMA20109L000FEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Healthcare

Price & Stock for WFMA20109L000FEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WFMA20109L000FEA
Avnet Americas SMD Current Sense Resistor, 9 Milliohm, ± 1%, 3 W, 2010 [5025 Metric], Metal Plate - Tape and Reel (Alt: WFMA20109L000FEA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.5632
$0.5632 Buy Now
DISTI # WFMA20109L000FEA
TTI Current Sense Resistors - SMD .009 OHM 1% 2W 110PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.6020
  • 8,000 $0.5900
  • 12,000 $0.5630
$0.5630 / $0.6020 Buy Now

CAD Models for WFMA20109L000FEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WFMA20109L000FEA by Vishay Intertechnologies

WFMA20109L000FEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Number of Terminals
2
Resistor Type
FIXED RESISTOR
Want to compare parts?
  1. WFMA20109L000FEA
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WFMA20109L000FEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WFMA20109L000FEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WFMA20109L000FEA would you like to use for your alert(s)?
  • Please alert me when WFMA20109L000FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WFMA20109L000FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WFMA20109L000FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WFMA20109L000FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WFMA20109L000FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WFMA20109L000FEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: