-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9860
|
Newark | Res, 0R5, 3W, 2512, Metal Plate, Resistance:0.5Ohm, Product Range:Wfm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Temperature Coefficient:± 50Ppm/°Crohs Compliant: Yes |Vishay WFMB2512R5000FEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155 |
|
$0.6310 | Buy Now |
DISTI #
98AC4640
|
Newark | Res, 0R5, 3W, 2512, Metal Plate, Resistance:0.5Ohm, Product Range:Wfm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Temperature Coefficient:± 50Ppm/°Crohs Compliant: Yes |Vishay WFMB2512R5000FEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.8200 | Buy Now |
DISTI #
WFMB2512R5000FEA
|
Avnet Americas | SMD Current Sense Resistor, 500 Milliohm, ± 1%, 4 W, 2512 [6432 Metric], Metal Plate - Tape and Reel (Alt: WFMB2512R5000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9720 | Buy Now |
DISTI #
01AH9860
|
Avnet Americas | SMD Current Sense Resistor, 500 Milliohm, ± 1%, 4 W, 2512 [6432 Metric], Metal Plate - Product that comes on tape, but is not reeled (Alt: 01AH9860) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 81 Weeks, 3 Days Container: Ammo Pack | 155 Partner Stock |
|
$0.9940 | Buy Now |
DISTI #
71-WFMB2512R5000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .5ohms 1% B =NiCrAl High Power RoHS: Compliant | 267 |
|
$0.5840 / $1.3200 | Buy Now |
DISTI #
V72:2272_23247014
|
Arrow Electronics | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks Date Code: 2320 Container: Cut Strips | Americas - 150 |
|
$0.5039 / $1.2931 | Buy Now |
|
Future Electronics | 0.5 OHM 3.0 W 1% 2512 Power Metal Plate Current Sense Resistors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4800 / $0.4950 | Buy Now |
DISTI #
77767843
|
Verical | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ Min Qty: 80 Package Multiple: 1 | Americas - 155 |
|
$1.0304 / $1.0786 | Buy Now |
DISTI #
70357910
|
Verical | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ Min Qty: 12 Package Multiple: 1 Date Code: 2320 | Americas - 150 |
|
$0.5039 / $1.0734 | Buy Now |
DISTI #
WFMB2512R5000FEA
|
TTI | Current Sense Resistors - SMD 3watts .5ohms 1% B =NiCrAl High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFMB2512R5000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WFMB2512R5000FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 81 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.4142 V |