Part Details for WFP6462 by Nuvoton Technology Corp
Overview of WFP6462 by Nuvoton Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WFP6462
WFP6462 CAD Models
WFP6462 Part Data Attributes
|
WFP6462
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
WFP6462
Nuvoton Technology Corp
Liquid Crystal Driver, 300-Segment
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFORMATION STORAGE DEVICES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 3.3V LOGIC SUPPLY | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N355 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 300 | |
Number of Terminals | 355 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 65 MHz |
Alternate Parts for WFP6462
This table gives cross-reference parts and alternative options found for WFP6462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WFP6462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WFP6462 | Liquid Crystal Driver, 300-Segment, DIE-355 | Winbond Electronics Corp | WFP6462 vs WFP6462 |