Filter Your Search
1 - 2 of 2 results
|
WFP6462
Nuvoton Technology Corp
|
Check for Price | Transferred | 2.5 V | 5 V | 300 | PARALLEL | DOT MATRIX | 65 MHz | LIQUID CRYSTAL DISPLAY DRIVER | CAN ALSO OPERATE WITH A 3.3V LOGIC SUPPLY | NO | 1 | 2.7 V | 2.3 V | 5.5 V | 4.5 V | YES | OTHER | R-XUUC-N355 | Not Qualified | 85 °C | -20 °C | 355 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INFORMATION STORAGE DEVICES | , | unknown | EAR99 | 8542.39.00.01 | |||||
|
WFP6462
Winbond Electronics Corp
|
Check for Price | Obsolete | 3.3 V | 5 V | 300 | PARALLEL | DOT MATRIX | 65 MHz | LIQUID CRYSTAL DISPLAY DRIVER | CAN ALSO OPERATE WITH 2.5V LOGIC SUPPLY | NO | 1 | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N355 | Not Qualified | 70 °C | 355 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | WINBOND ELECTRONICS CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | DIE | 355 |