Part Details for WG104SACJ by AirBorn Inc
Overview of WG104SACJ by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG104SACJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WG104SACJ
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$239.5100 / $251.8700 | Order Now |
DISTI #
ABNWG104SACJ
|
Interstate Connecting Components | 0 |
|
$99.8522 / $281.8800 | Buy Now | |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 6 | Available for Order |
|
$81.0400 / $290.4700 | Buy Now |
Part Details for WG104SACJ
WG104SACJ CAD Models
WG104SACJ Part Data Attributes:
|
WG104SACJ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG104SACJ
AirBorn Inc
Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |
Alternate Parts for WG104SACJ
This table gives cross-reference parts and alternative options found for WG104SACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WG104SACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKMS-104-G-504-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKMS-104-G-504-PG |
FKIS-104-G-618-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKIS-104-G-618-PG |
FKCS-104-G-504-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKCS-104-G-504-PG |
FKQS-104-GR-328-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKQS-104-GR-328-PG |
FKCS-104-GR-042-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKCS-104-GR-042-PG |
FKKS-104-G-618-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKKS-104-G-618-PG |
FKXS-104-GR-618-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKXS-104-GR-618-PG |
FKOS-104-G-504-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKOS-104-G-504-PG |
FKIS-104-GR-042-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKIS-104-GR-042-PG |
FKMS-104-GR-000-PG | Board Connector, 104 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WG104SACJ vs FKMS-104-GR-000-PG |