Part Details for WG104SAD9SY-1 by AirBorn Inc
Overview of WG104SAD9SY-1 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG104SAD9SY-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WG104SAD9SY-1-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 6 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.1900 | Buy Now |
DISTI #
479-WG104SAD9SY-1
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 8 |
|
$136.5000 / $231.4100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 104 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE | 47 |
|
$80.5860 / $95.2380 | Buy Now |
DISTI #
WG104SAD9SY-1
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$73.9600 / $229.1000 | Buy Now |
DISTI #
ABNWG104SAD9SY-1
|
Interstate Connecting Components | 3 ROW SZ 104 STRAIGHT RECPT | 0 |
|
$93.2218 / $263.1600 | Buy Now |
Part Details for WG104SAD9SY-1
WG104SAD9SY-1 CAD Models
WG104SAD9SY-1 Part Data Attributes
|
WG104SAD9SY-1
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG104SAD9SY-1
AirBorn Inc
Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD (AU) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |