Part Details for WG104SAD9SY-11 by AirBorn Inc
Overview of WG104SAD9SY-11 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG104SAD9SY-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WG104SAD9SY-11-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 6 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.1900 | Buy Now |
DISTI #
479-WG104SAD9SY11
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$223.6000 / $235.1400 | Order Now |
DISTI #
ABNWG104SAD9SY-11
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$93.2218 / $263.1600 | Buy Now |
Part Details for WG104SAD9SY-11
WG104SAD9SY-11 CAD Models
WG104SAD9SY-11 Part Data Attributes
|
WG104SAD9SY-11
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG104SAD9SY-11
AirBorn Inc
Board Connector, 104 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.335 inch | |
Body Length | 4.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |
Alternate Parts for WG104SAD9SY-11
This table gives cross-reference parts and alternative options found for WG104SAD9SY-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WG104SAD9SY-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSHCR-146-S-20-430-T | Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | WG104SAD9SY-11 vs HTSHCR-146-S-20-430-T |
TSHCRE-146-S-22-350-T | Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | WG104SAD9SY-11 vs TSHCRE-146-S-22-350-T |
TSHRE-146-S-16-A-T | Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | WG104SAD9SY-11 vs TSHRE-146-S-16-A-T |
HTSHCR-146-S-28-830-T | Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | WG104SAD9SY-11 vs HTSHCR-146-S-28-830-T |
ASA50HRYH | Card Edge Connector, 50 Contact(s), 1 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | WG104SAD9SY-11 vs ASA50HRYH |
EGA50HRYH | Card Edge Connector, 50 Contact(s), 1 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | WG104SAD9SY-11 vs EGA50HRYH |
LTSHCRE-146-S-24-585-T-LT-001 | Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | WG104SAD9SY-11 vs LTSHCRE-146-S-24-585-T-LT-001 |
ESA50HRYH | Card Edge Connector, 50 Contact(s), 1 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | WG104SAD9SY-11 vs ESA50HRYH |
LTSHCRE-146-S-22-485-T-LT-001 | Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | WG104SAD9SY-11 vs LTSHCRE-146-S-22-485-T-LT-001 |
TSHRE-146-S-22-B-T | Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | WG104SAD9SY-11 vs TSHRE-146-S-22-B-T |