-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WG160SAD11SY
|
Mouser Electronics | Rectangular MIL Spec Connectors 3 Row STR&RA Cable Receptacle RoHS: Compliant | 8 |
|
$239.3700 / $422.6700 | Buy Now |
DISTI #
WG160SAD11SY
|
TTI | Rectangular MIL Spec Connectors 3 Row STR&RA Cable Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$175.9800 / $307.4000 | Buy Now |
DISTI #
ABNWG160SAD11SY
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$137.8572 / $389.1601 | Buy Now |
|
Powell Electronics | Straight and Right Angle Cable and Plate Min Qty: 1 | 22 |
|
$68.0300 / $163.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WG160SAD11SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG160SAD11SY
AirBorn Inc
Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-C-55302/139 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |