Part Details for WG160SAD9SY-28 by AirBorn Inc
Overview of WG160SAD9SY-28 by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG160SAD9SY-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 489 |
|
$67.9800 / $163.1600 | Buy Now |
Part Details for WG160SAD9SY-28
WG160SAD9SY-28 CAD Models
WG160SAD9SY-28 Part Data Attributes:
|
WG160SAD9SY-28
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG160SAD9SY-28
AirBorn Inc
Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.335 inch | |
Body Length | 6.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |
Alternate Parts for WG160SAD9SY-28
This table gives cross-reference parts and alternative options found for WG160SAD9SY-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WG160SAD9SY-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/139E160Y-0 | Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Receptacle | AirBorn Inc | WG160SAD9SY-28 vs M55302/139E160Y-0 |