Part Details for WG208PR9SY by AirBorn Inc
Overview of WG208PR9SY by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG208PR9SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WG208PR9SY
|
Mouser Electronics | Rectangular MIL Spec Connectors 3Row R Ang Plug Board Mount RoHS: Compliant | 8 |
|
$268.0000 / $300.0000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 208 CONTACT(S), 3 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, PLUG | 1 |
|
$159.2982 | Buy Now |
DISTI #
ABNWG208PR9SY
|
Interstate Connecting Components | Right Angle Plug with Mounting Ears and Hdwr | 0 |
|
$109.7909 / $309.9600 | Buy Now |
Part Details for WG208PR9SY
WG208PR9SY CAD Models
WG208PR9SY Part Data Attributes
|
WG208PR9SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG208PR9SY
AirBorn Inc
Board Connector, 208 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 208 |