Part Details for WG24BL10 by Panduit Corp
Overview of WG24BL10 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG24BL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T4258
|
Newark | Pathway, Cable Routing, Black, Steel, Cable Organizer Type:Pathway, For Use With:Panduit Overhead Cable Tray Routing Systems, Wgspl2430Bl Splice Connectors, Product Range:Wyr-Grid Series Rohs Compliant: Yes |Panduit WG24BL10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
WG24BL10-ND
|
DigiKey | PATHWAY 24 WX10' L BLACK P Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$393.3340 / $405.6300 | Buy Now |
DISTI #
WG24BL10
|
Avnet Americas | Cable Accessories - Bag (Alt: WG24BL10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$38.9400 | Buy Now |
DISTI #
PANWG24BL10
|
Heilind Electronics | WYR-GRID PATHWAY, 24 W X 10 P L, BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003476731
|
Sager | Wire Ducting & Raceways Wyr-Grid Pathway 24 W x 10' L, Blk Min Qty: 10 | 0 |
|
$29.6800 / $33.8100 | Buy Now |
DISTI #
10018027
|
TestEquity LLC | Panduit WG24BL10 Wyr-Grid Pathway, 2.09"H x 10'L x 24"W, Black | 0 |
|
$234.6000 | Buy Now |