-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WG80SAD9SY-ND
|
DigiKey | RECTANGULAR PCB CONNECTORS (0.10 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
18 In Stock |
|
$150.1230 / $163.6000 | Buy Now |
DISTI #
479-WG80SAD9SY
|
Mouser Electronics | Rectangular MIL Spec Connectors 3Row Straight Recptl Board Mount RoHS: Compliant | 13 |
|
$150.0700 / $163.5800 | Buy Now |
DISTI #
807127-21
|
TTI | CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
ABNWG80SAD9SY
|
Interstate Connecting Components | Straight Receptacle with Mounting Ears and Hdwr | 0 |
|
$74.0962 / $209.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WG80SAD9SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG80SAD9SY
AirBorn Inc
Board Connector, 80 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Board Mounting Option | PEG | |
Body Breadth | 0.35 inch | |
Body Depth | 0.335 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |