WGDVA92PJTBFM-C45
AirBorn Inc
Description: Board Connector, 92 Contact(s), 3 Row(s), Male, Crimp Terminal, Plug,

Overview of WGDVA92PJTBFM-C45 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for WGDVA92PJTBFM-C45 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-WGDVA92PJTBFMC45
Mouser Electronics Rectangular MIL Spec Connectors RoHS: Compliant 0
  • 1 $170.6200
  • 2 $164.9200
  • 5 $159.0900
  • 10 $155.8400
  • 25 $151.2800
  • 50 $147.8800
$147.8800 / $170.6200 Order Now
DISTI # ABNWGDVA92PJTBFM-C45
Interstate Connecting Components Straight Plug 0
Buy Now

CAD Models for WGDVA92PJTBFM-C45 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WGDVA92PJTBFM-C45 by AirBorn Inc

WGDVA92PJTBFM-C45
AirBorn Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-55302
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Termination Type
CRIMP
Total Number of Contacts
92
Want to compare parts?
  1. WGDVA92PJTBFM-C45
    AirBorn Inc
    Board Connector, 92 Contact(s), 3 Row(s), Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WGDVA92PJTBFM-C45 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WGDVA92PJTBFM-C45 by AirBorn Inc

Select Manufacturer
Which Manufacturer of WGDVA92PJTBFM-C45 would you like to use for your alert(s)?
  • Please alert me when WGDVA92PJTBFM-C45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WGDVA92PJTBFM-C45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WGDVA92PJTBFM-C45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WGDVA92PJTBFM-C45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WGDVA92PJTBFM-C45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WGDVA92PJTBFM-C45 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: