Part Details for WGR4PK30BL by Panduit Corp
Overview of WGR4PK30BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WGR4PK30BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8691
|
Newark | Wyr-Grid 4-Post Mounting Kit, 30" |Panduit WGR4PK30BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.0800 / $354.3900 | Buy Now |
DISTI #
WGR4PK30BL-ND
|
DigiKey | WYR-GRID 4-POST MOUNTING KIT, 30 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$324.5000 | Buy Now |
DISTI #
WGR4PK30BL
|
Avnet Americas | Cable Accessories 4 Post Strut Bracket Rack Mount Steel Black - Bulk (Alt: WGR4PK30BL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$311.5500 | Buy Now |
DISTI #
644-WGR4PK30BL
|
Mouser Electronics | Wire Ducting & Raceways Wyr-Grid 4-Post Mounting Kit, 30" RoHS: Compliant | 0 |
|
$304.8200 / $324.4700 | Order Now |
DISTI #
PANWGR4PK30BL
|
Heilind Electronics | WYR-GRID 4-POST MOUNTING KIT, 30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$311.5500 / $345.2100 | Buy Now |
DISTI #
000000000005417295
|
Sager | Wire Ducting & Raceways Wyr-Grid 4-Post Mounting Kit, 30 Min Qty: 1 | 0 |
|
$237.4600 / $270.4400 | Buy Now |