Part Details for WGR92PR11JCL-D01 by AirBorn Inc
Overview of WGR92PR11JCL-D01 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WGR92PR11JCL-D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WGR92PR11JCLD01
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Not Compliant | 0 |
|
$111.3600 / $130.5800 | Order Now |
DISTI #
ABNWGR92PR11JCL-D01
|
Interstate Connecting Components | Straight Plug | 0 |
|
Buy Now |
Part Details for WGR92PR11JCL-D01
WGR92PR11JCL-D01 CAD Models
WGR92PR11JCL-D01 Part Data Attributes:
|
WGR92PR11JCL-D01
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WGR92PR11JCL-D01
AirBorn Inc
Board Connector, 92 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 92 |