Part Details for WGV104PD9JTA by AirBorn Inc
Overview of WGV104PD9JTA by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WGV104PD9JTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WGV104PD9JTA-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 9 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.1222 | Buy Now |
DISTI #
479-WGV104PD9JTA
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$157.0500 / $168.9600 | Order Now |
DISTI #
WGV104PD9JTA
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.6600 / $188.9600 | Buy Now |
DISTI #
ABNWGV104PD9JTA
|
Interstate Connecting Components | Straight Plug | 0 |
|
$66.9873 / $189.0940 | Buy Now |
Part Details for WGV104PD9JTA
WGV104PD9JTA CAD Models
WGV104PD9JTA Part Data Attributes
|
WGV104PD9JTA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WGV104PD9JTA
AirBorn Inc
Board Connector, 104 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION; STANDARDS: MIL-C-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |