-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .120, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WGV104PD9JTB-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 9 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.1222 | Buy Now |
DISTI #
479-WGV104PD9JTB
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$157.0500 / $168.9600 | Order Now |
DISTI #
ABNWGV104PD9JTB
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
$66.9873 / $189.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WGV104PD9JTB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WGV104PD9JTB
AirBorn Inc
Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .120, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.35 inch | |
Body Depth | 0.335 inch | |
Body Length | 4.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | HEX TURNING JACKSET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Power) | 5 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |