Part Details for WGV50PD9JTB-D01 by AirBorn Inc
Overview of WGV50PD9JTB-D01 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WGV50PD9JTB-D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WGV50PD9JTB-D01
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Not Compliant | 0 |
|
$76.1700 / $88.9600 | Order Now |
|
Quest Components | 1 |
|
$118.7996 | Buy Now | |
DISTI #
WGV50PD9JTB-D01
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.9200 / $79.7300 | Buy Now |
DISTI #
ABNWGV50PD9JTB-D01
|
Interstate Connecting Components | Straight Plug | 0 |
|
$43.2273 / $87.0262 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 118 |
|
$38.9200 / $75.8800 | Buy Now |
Part Details for WGV50PD9JTB-D01
WGV50PD9JTB-D01 CAD Models
WGV50PD9JTB-D01 Part Data Attributes
|
WGV50PD9JTB-D01
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WGV50PD9JTB-D01
AirBorn Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |