Part Details for WH015K26 by JEDEC
Overview of WH015K26 by JEDEC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH015K26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1454
|
Newark | Tfmr 3Ph 15Kva 4800-600 |Acme Electric WH015K26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,311.3600 / $4,831.1700 | Buy Now |
DISTI #
71484480
|
RS | Medium Voltage Transformer - Three Phase, 4800 - 600V, 15kVA | Acme Electric Corporation WH015K26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,712.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,006.9900 / $8,252.7100 | Buy Now |