There are no models available for this part yet.
Overview of WH100-10RJI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WH100-10RJI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46R5063
|
Newark | Through Hole Wirewound Resistor, Wh Series, 10 Ohm, 100 W, 5%, 100Ppm/ C Rohs Compliant: Yes |Tt Electronics/welwyn WH100-10RJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$12.6600 / $20.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1900 / $17.5100 | Buy Now |