Part Details for WH12 by Pyramid Semiconductor Corporation
Overview of WH12 by Pyramid Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95K8057
|
Newark | Woofer, 12 , Pyramid Pro Audio, Driver Type:Woofer, Impedance:8Ohm, Power Rating Nom:250W, Resonant Frequency:-, Speaker Shape:Round, Product Range:-, External Diameter - Imperial:12.008", External Diameter - Metric:305Mm |Pyramid WH12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$18.9900 | Buy Now |