Part Details for WH125-20-N-BR by Takachi Electronics Enclosure Co.,Ltd
Overview of WH125-20-N-BR by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH125-20-N-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2565
|
Newark | Enclosure, Handheld, Abs, Black/Red, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:79Mm, External Depth - Metric:126Mm, Ip Rating:Ip67, Body Colour:Black, Red, Nema Rating:-, Rohs Compliant: Yes |Takachi WH125-20-N-BR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$24.3800 / $31.4200 | Buy Now |
DISTI #
TKC-WH125-20-N-BR
|
TME | Enclosure: multipurpose, X: 79mm, Y: 126mm, Z: 20mm, WH, ABS, black Min Qty: 1 | 10 |
|
$18.6600 / $23.3200 | Buy Now |