Part Details for WH145-33-M2-WY by Takachi Electronics Enclosure Co.,Ltd
Overview of WH145-33-M2-WY by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH145-33-M2-WY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4706
|
Newark | Enclosure, Ip67, 2 Aa Battery Compartment, Handheld, 33 Mm, 88 Mm, 146 Mm Rohs Compliant: Yes |Takachi WH145-33-M2-WY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0900 / $41.7500 | Buy Now |
DISTI #
TKC-WH145-33-M2-WY
|
TME | Enclosure: multipurpose, X: 88mm, Y: 146mm, Z: 33mm, WH, ABS, white Min Qty: 1 | 0 |
|
$23.3800 / $29.2200 | RFQ |