Part Details for WH200-2R2JI by TT Electronics Welwyn Components
Overview of WH200-2R2JI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH200-2R2JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R5091
|
Newark | Through Hole Wirewound Resistor, Wh Series, 2.2 Ohm, 200 W, 5%, 100Ppm/ C Rohs Compliant: Yes |Tt Electronics/welwyn WH200-2R2JI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$36.5400 / $48.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.2400 / $58.6600 | Buy Now |