Part Details for WH25-10RJI by TT Electronics plc
Overview of WH25-10RJI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH25-10RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WH25-10RJI
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10ohms 5% RoHS: Compliant | 1000 |
|
$2.2600 / $4.7600 | Buy Now |
DISTI #
WH25-10RJI
|
TTI | Wirewound Resistors - Chassis Mount 10ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 200 In Stock |
|
$3.0200 / $3.4800 | Buy Now |