There are no models available for this part yet.
Overview of WH25-15KJI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WH25-15KJI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K2838
|
Newark | Through Hole Wirewound Resistor, Wh Series, 15 Kohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Tt Electronics/welwyn WH25-15KJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$3.1600 / $5.1900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $4.7700 | Buy Now |
CAD Models for WH25-15KJI by TT Electronics Welwyn Components
Part Data Attributes for WH25-15KJI by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
Chassis Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Additional Feature
|
RATED AC VOLTAGE (V): 500
|
Construction
|
Rectangular
|
JESD-609 Code
|
e1
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
15 mm
|
Package Length
|
29 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
28 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for WH25-15KJI
This table gives cross-reference parts and alternative options found for WH25-15KJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WH25-15KJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WH25-15KJI | Fixed Resistor, Wire Wound, 25W, 15000ohm, 500V, 5% +/-Tol, 25ppm/Cel, Chassis Mount, ROHS COMPLIANT | TT Electronics Resistors | WH25-15KJI vs WH25-15KJI |
WH25T-15KJIPB | Fixed Resistor, Wire Wound, 25W, 15000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | WH25-15KJI vs WH25T-15KJIPB |
WH25T-15KJPB | Fixed Resistor, Wire Wound, 25W, 15000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | WH25-15KJI vs WH25T-15KJPB |
WH2515KJPB | Fixed Resistor, Wire Wound, 25W, 15000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | WH25-15KJI vs WH2515KJPB |
WH25T-15KJI | Fixed Resistor, Wire Wound, 25W, 15000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | WH25-15KJI vs WH25T-15KJI |