Part Details for WH300-10RJI by TT Electronics Welwyn Components
Overview of WH300-10RJI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH300-10RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R5104
|
Newark | Through Hole Wirewound Resistor, Wh Series, 10 Ohm, 300 W, 5%, 100Ppm/ C Rohs Compliant: Yes |Tt Electronics/welwyn WH300-10RJI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$51.8800 / $54.7200 | Buy Now |
DISTI #
1768254
|
element14 Asia-Pacific | RESISTOR, 300W, 5%, 10R RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$52.5961 / $99.0868 | Buy Now |
DISTI #
1768254
|
Farnell | RESISTOR, 300W, 5%, 10R RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$49.8249 / $86.7878 | Buy Now |