Part Details for WH50-12RJI by TT Electronics Welwyn Components
Overview of WH50-12RJI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH50-12RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2908
|
Newark | Wirewound Resistor, 12 Ohm, 50W, 5%, Resistance:12Ohm, Product Range:Wh Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Width:30Mmrohs Compliant: Yes |Tt Electronics/welwyn WH50-12RJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$3.6500 / $6.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $5.1600 | Buy Now |
Part Details for WH50-12RJI
WH50-12RJI CAD Models
WH50-12RJI Part Data Attributes
|
WH50-12RJI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WH50-12RJI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 12ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
Alternate Parts for WH50-12RJI
This table gives cross-reference parts and alternative options found for WH50-12RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WH50-12RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WH50T-12RJIPB | Fixed Resistor, Wire Wound, 50W, 12ohm, 1250V, 5% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | WH50-12RJI vs WH50T-12RJIPB |
WH5012RJPB | RES,CHASSIS MOUNT,WIREWOUND,12 OHMS,1.25KWV,5% +/-TOL,-50,50PPM TC | TT Electronics Welwyn Components | WH50-12RJI vs WH5012RJPB |