Part Details for WH50-50KJI by TT Electronics plc
Overview of WH50-50KJI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH50-50KJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WH50-50KJI
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50K ohm 5% 50W Wirewound Resistor RoHS: Compliant | 1 |
|
$3.4800 / $6.5300 | Buy Now |