Part Details for WH58M-112W/4044 by ITW Lumex
Overview of WH58M-112W/4044 by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH58M-112W/4044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-WH58M-112W/4044-ND
|
DigiKey | SWITCH PUSHBUTTON 10A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
107 In Stock |
|
$15.9648 / $20.1900 | Buy Now |
DISTI #
696-WH58M-112W/4044
|
Mouser Electronics | Pushbutton Switches PBS 22mm SPST 10A 125/250VAC mom metal ill RoHS: Compliant | 13 |
|
$13.7100 / $20.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6600 / $26.5200 | Buy Now |