Part Details for WH612-01-500 by NTE Electronics Inc
Overview of WH612-01-500 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH612-01-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WH612-01-500-ND
|
DigiKey | HOOK-UP 12AWG 600V BROWN 500' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
3 In Stock |
|
$367.4600 / $386.8000 | Buy Now |