Part Details for WH614-04-100 by NTE Electronics Inc
Overview of WH614-04-100 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH614-04-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WH614-04-100-ND
|
DigiKey | HOOK-UP 14AWG 600V YELLOW 100' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
4 In Stock |
|
$63.1400 / $66.4600 | Buy Now |
DISTI #
70721007
|
RS | HOOK UP WIRE 600V STRANDED TYPE 14GAUGE YELLOW 100 FEET | NTE Electronics Inc. WH614-04-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$45.0700 / $53.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$54.9900 / $79.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$54.9900 / $79.9900 | Buy Now |