Part Details for WHA100FET by Ohmite Mfg Co
Overview of WHA100FET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHA100FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8406
|
Newark | Resistor, 100R, 1%, , 0.5W, Wirewound Rohs Compliant: Yes |Ohmite WHA100FET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 790 |
|
$0.6360 / $1.1800 | Buy Now |
DISTI #
51M1966
|
Newark | 0.5W Mini Molded 100 Ohm 1%/Reel Rohs Compliant: Yes |Ohmite WHA100FET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.5290 | Buy Now |
DISTI #
82AK1212
|
Newark | Resistor, 100R, 1%, , 0.5W, Wirewound, Resistance:100Ohm, Product Range:Wh Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite WHA100FET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6110 / $0.9270 | Buy Now |
DISTI #
WHA100FECT-ND
|
DigiKey | RES 100 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5724 In Stock |
|
$0.3983 / $0.7900 | Buy Now |
DISTI #
588-WHA100FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.5W 100 ohms 1% RoHS: Compliant | 5701 |
|
$0.4080 / $0.7900 | Buy Now |
DISTI #
70370918
|
RS | WH Series ceramic Axial Wirewound Resistor 100Ohms 1% 0.5W +/-20ppm/degC | Ohmite WHA100FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R RoHS: Compliant |
5000 In Stock |
|
$0.3904 / $0.4147 | Buy Now |
DISTI #
WHA100FET
|
TTI | Wirewound Resistors - Through Hole 0.5W 100 ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3500 / $0.5230 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R RoHS: Compliant |
5000 In Stock |
|
$0.3904 / $0.4147 | Buy Now |
Part Details for WHA100FET
WHA100FET CAD Models
WHA100FET Part Data Attributes
|
WHA100FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHA100FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.5W, 100ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 5.08 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7.0711 V |