Part Details for WHA1K0FET by Ohmite Mfg Co
Overview of WHA1K0FET by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHA1K0FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8405
|
Newark | Resistor, 1K, 1%, , 0.5W, Wirewound Rohs Compliant: Yes |Ohmite WHA1K0FET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 992 |
|
$1.0100 / $1.3900 | Buy Now |
DISTI #
51M1963
|
Newark | 0.5W Mini Molded 1000 Ohm 1%/Reel Rohs Compliant: Yes |Ohmite WHA1K0FET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6520 / $0.8480 | Buy Now |
DISTI #
82AK1211
|
Newark | Resistor, 1K, 1%, , 0.5W, Wirewound, Resistance:1Kohm, Product Range:Wh Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite WHA1K0FET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7460 / $1.1100 | Buy Now |
DISTI #
2485-WHA1K0FETTR-ND
|
DigiKey | RES 1K OHM 1% 1/2W AXIAL Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2985 In Stock |
|
$0.6800 | Buy Now |
DISTI #
WHA1K0FECT-ND
|
DigiKey | RES 1K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
872 In Stock |
|
$0.6161 / $1.6600 | Buy Now |
DISTI #
588-WHA1K0FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.5W 1000 ohms 1% RoHS: Compliant | 3771 |
|
$0.4870 / $1.3400 | Buy Now |
DISTI #
70370952
|
RS | WH Series ceramic Axial Wirewound Resistor 1kOhms 1% 0.5W +/-20ppm/degC | Ohmite WHA1K0FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1K Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R RoHS: Compliant |
1024 In Stock |
|
$0.4238 / $0.7072 | Buy Now |
DISTI #
65064046
|
Verical | Res Wirewound 1K Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 1000 |
|
$0.6084 / $0.9194 | Buy Now |
DISTI #
WHA1K0FET
|
TTI | Wirewound Resistors - Through Hole 0.5W 1000 ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4310 / $0.6250 | Buy Now |
Part Details for WHA1K0FET
WHA1K0FET CAD Models
WHA1K0FET Part Data Attributes
|
WHA1K0FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHA1K0FET
Ohmite Mfg Co
RES 1.0K OHM 1/2W 1% WW AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 5.08 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22.3607 V |